
LM285H-1.2 | |
|---|---|
DigiKey Part Number | 2156-LM285H-1.2-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | LM285H-1.2 |
Description | IC VREF SHUNT 1% TO46-2 |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 1.235V V ±1% 20 mA TO-46-2, Metal Can |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | National Semiconductor | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Reference Type | Shunt | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 1.235V | |
Current - Output | 20 mA | |
Tolerance | ±1% | |
Temperature Coefficient | 150ppm/°C | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | 60µVrms | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 10 µA | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | TO-46-2 Metal Can | |
Supplier Device Package | TO-46-2, Metal Can | |
Base Product Number |
| Bulk: | 910 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 41 | 6,30829 € | 258,64 € |
| Unit Price without VAT: | 6,30829 € |
|---|---|
| Unit Price with VAT: | 7,56995 € |

