
LM2588S-3.3/NOPB | |
|---|---|
DigiKey Part Number | 2156-LM2588S-3.3/NOPB-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | LM2588S-3.3/NOPB |
Description | IC REG BST FLYBACK 3.3V 5A TO263 |
Customer Reference | |
Detailed Description | Boost, Flyback, Forward Converter Switching Regulator IC Positive Fixed 3.3V 1 Output 5A (Switch) TO-263-8, D2PAK (7 Leads + Tab), TO-263CA |
Datasheet | Datasheet |
Category | Voltage - Input (Max) 40V |
Mfr | Voltage - Output (Min/Fixed) |
Series | Current - Output |
Packaging Bulk | Frequency - Switching 100kHz ~ 200kHz |
Part Status Active | Synchronous Rectifier No |
Function Step-Up, Step-Up/Step-Down | Operating Temperature -40°C ~ 125°C (TJ) |
Output Configuration Positive | Mounting Type Surface Mount |
Topology | Package / Case |
Output Type | Supplier Device Package TO-263 (DDPAK-7) |
Number of Outputs 1 | Base Product Number |
Voltage - Input (Min) 4V |
| Bulk: | 2405 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 29 | 8,74552 € | 253,62 € |
| Unit Price without VAT: | 8,74552 € |
|---|---|
| Unit Price with VAT: | 10,49462 € |

