
CD74HC192NSR | |
|---|---|
DigiKey Part Number | 296-28696-2-ND - Tape & Reel (TR) 296-28696-1-ND - Cut Tape (CT) 296-28696-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD74HC192NSR |
Description | IC DECADE COUNTER 4-BIT 16SO |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Counter IC Counter, Decade 1 Element 4 Bit Positive Edge 16-SO |
Datasheet | Datasheet |
EDA/CAD Models | CD74HC192NSR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Counter, Decade | |
Direction | Up, Down | |
Number of Elements | 1 | |
Number of Bits per Element | 4 | |
Reset | Asynchronous | |
Timing | Synchronous | |
Count Rate | 24 MHz | |
Trigger Type | Positive Edge | |
Voltage - Supply | 2 V ~ 6 V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.209", 5.30mm Width) | |
Supplier Device Package | 16-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,87000 € | 0,87 € |
| 10 | 0,62400 € | 6,24 € |
| 25 | 0,56360 € | 14,09 € |
| 100 | 0,49640 € | 49,64 € |
| 250 | 0,46452 € | 116,13 € |
| 500 | 0,44622 € | 223,11 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,41640 € | 832,80 € |
| 4 000 | 0,40567 € | 1 622,68 € |
| 6 000 | 0,40030 € | 2 401,80 € |
| 10 000 | 0,39434 € | 3 943,40 € |
| 14 000 | 0,39086 € | 5 472,04 € |
| 20 000 | 0,38752 € | 7 750,40 € |
| Unit Price without VAT: | 0,87000 € |
|---|---|
| Unit Price with VAT: | 1,04400 € |











