
LC75348M-TLM-E | |
|---|---|
DigiKey Part Number | 2156-LC75348M-TLM-E-ND |
Manufacturer | Sanyo |
Manufacturer Product Number | LC75348M-TLM-E |
Description | SINGLE-CHIP ELECTRONIC VOLUME AN |
Customer Reference | |
Detailed Description | Audio Channel |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sanyo | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Function | - | |
Applications | - | |
Interface | - | |
Voltage - Supply | - | |
Operating Temperature | - | |
Specifications | - | |
Mounting Type | Surface Mount | |
Package / Case | - | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 114 | 2,26325 € | 258,01 € |
| Unit Price without VAT: | 2,26325 € |
|---|---|
| Unit Price with VAT: | 2,71590 € |

