
LM2512ASM/NOPB | |
|---|---|
DigiKey Part Number | 2156-LM2512ASM/NOPB-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | LM2512ASM/NOPB |
Description | LM2512A MOBILE PIXEL LINK (MPL-1 |
Customer Reference | |
Detailed Description | 468Mbps Serializer 28 Input 3 Output 49-NFBGA (4x4) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | National Semiconductor | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Function | Serializer | |
Data Rate | 468Mbps | |
Input Type | LVCMOS | |
Output Type | MPL | |
Number of Inputs | 28 | |
Number of Outputs | 3 | |
Voltage - Supply | 1.6V ~ 3V | |
Operating Temperature | -30°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 49-TFBGA | |
Supplier Device Package | 49-NFBGA (4x4) |
| Bulk: | 13000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 82 | 3,10220 € | 254,38 € |
| Unit Price without VAT: | 3,10220 € |
|---|---|
| Unit Price with VAT: | 3,72264 € |

