
LE25FU406BMB-TLM-H | |
|---|---|
DigiKey Part Number | 2156-LE25FU406BMB-TLM-H-ND |
Manufacturer | Sanyo |
Manufacturer Product Number | LE25FU406BMB-TLM-H |
Description | IC FLASH 4MBIT SPI 30MHZ 8SOP |
Customer Reference | |
Detailed Description | FLASH Memory IC 4Mbit SPI 30 MHz 8-SOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH | |
Memory Size | ||
Memory Organization | 512K x 8 | |
Memory Interface | SPI | |
Clock Frequency | 30 MHz | |
Write Cycle Time - Word, Page | 2.5ms | |
Voltage - Supply | 2.3V ~ 3.6V | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOP | |
Base Product Number |
| Bulk: | 24000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 395 | 0,65405 € | 258,35 € |
| Unit Price without VAT: | 0,65405 € |
|---|---|
| Unit Price with VAT: | 0,78486 € |

