

LD6805K/25H,115 | |
---|---|
DigiKey Part Number | 2156-LD6805K/25H115-NXTR-ND |
Manufacturer | |
Manufacturer Product Number | LD6805K/25H,115 |
Description | IC REG LIN 2.5V 150MA DFN1010C-4 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA DFN1010C-4 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 2.5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.25V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 35 µA | |
Current - Supply (Max) | 150 µA | |
PSRR | 75dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Transient Voltage | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-UDFN Exposed Pad | |
Supplier Device Package | DFN1010C-4 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 154 | 0,22302 € | 257,37 € |
Unit Price without VAT: | 0,22302 € |
---|---|
Unit Price with VAT: | 0,26762 € |