
LB1980H-MPB-E | |
|---|---|
DigiKey Part Number | 2156-LB1980H-MPB-E-SA-ND |
Manufacturer | Sanyo |
Manufacturer Product Number | LB1980H-MPB-E |
Description | 3-PHASE BRUSHLESS MOTOR DRIVER |
Customer Reference | |
Detailed Description | Motor Driver Bipolar Parallel 28-HSOP-H |
Datasheet | Datasheet |
Category | Applications Media Player |
Manufacturer Sanyo | Current - Output 1.3A |
Packaging Tube | Voltage - Supply 4.5V ~ 5.5V |
Part Status Obsolete | Voltage - Load 5V ~ 22V |
Motor Type - AC, DC Brushless DC (BLDC) | Operating Temperature -20°C ~ 75°C (TA) |
Function Driver - Fully Integrated, Control and Power Stage | Mounting Type Surface Mount |
Output Configuration Half Bridge (3) | Package / Case 28-SOP (0.311", 7.90mm Width) Exposed Pad + 2 Heat Tabs |
Interface Parallel | Supplier Device Package 28-HSOP-H |
Technology Bipolar | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 96 | 2,66021 € | 255,38 € |
| Unit Price without VAT: | 2,66021 € |
|---|---|
| Unit Price with VAT: | 3,19225 € |

