Bipolar Motor Driver Bipolar Parallel 10-MFPS
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LB1973M-TLM-E

DigiKey Part Number
2156-LB1973M-TLM-E-SATR-ND
Manufacturer
Sanyo
Manufacturer Product Number
LB1973M-TLM-E
Description
TWO-CHANNEL H-BRIDGE DRIVER
Customer Reference
Detailed Description
Bipolar Motor Driver Bipolar Parallel 10-MFPS
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Sanyo
Series
-
Packaging
Bulk
Part Status
Obsolete
Motor Type - Stepper
Bipolar
Motor Type - AC, DC
Brushed DC
Function
Driver - Fully Integrated, Control and Power Stage
Output Configuration
Half Bridge (4)
Interface
Parallel
Technology
Bipolar
Step Resolution
-
Applications
Camera
Current - Output
1A
Voltage - Supply
1.8V ~ 7.5V
Voltage - Load
1.8V ~ 7.5V
Operating Temperature
-20°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
10-LSOP (0.173", 4.40mm Width)
Supplier Device Package
10-MFPS
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 000
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 77,34 € flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
Maximum purchase limit
Bulk:1000
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2141,18986 €254,63 €
Unit Price without VAT:1,18986 €
Unit Price with VAT:1,42783 €