
LB1940U-TLM-E | |
|---|---|
DigiKey Part Number | 2156-LB1940U-TLM-E-SATR-ND |
Manufacturer | Sanyo |
Manufacturer Product Number | LB1940U-TLM-E |
Description | 2-CH H-BRIDGE DRIVER |
Customer Reference | |
Detailed Description | Bipolar Motor Driver Bipolar Logic 20-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sanyo | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Motor Type - Stepper | Bipolar | |
Motor Type - AC, DC | Brushed DC | |
Function | Driver | |
Output Configuration | Half Bridge (4) | |
Interface | Logic | |
Technology | Bipolar | |
Step Resolution | - | |
Applications | DC Motors, General Purpose, Stepper Motors | |
Current - Output | 400mA | |
Voltage - Supply | 1.9V ~ 6.5V | |
Voltage - Load | 1.6V ~ 7.5V | |
Operating Temperature | -20°C ~ 80°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 186 | 1,38108 € | 256,88 € |
| Unit Price without VAT: | 1,38108 € |
|---|---|
| Unit Price with VAT: | 1,65730 € |

