
KA555IDTF | |
|---|---|
DigiKey Part Number | 2156-KA555IDTF-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | KA555IDTF |
Description | IC OSC SINGLE TIMER 8-SOIC |
Customer Reference | |
Detailed Description | 555 Type, Timer/Oscillator (Single) IC 8-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairchild Semiconductor | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | 555 Type, Timer/Oscillator (Single) | |
Count | - | |
Frequency | - | |
Voltage - Supply | 4.5V ~ 16V | |
Current - Supply | 7.5 mA | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Mounting Type | Surface Mount |
| Bulk: | 2981 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 397 | 0,17848 € | 249,34 € |
| Unit Price without VAT: | 0,17848 € |
|---|---|
| Unit Price with VAT: | 0,21418 € |

