
JS28F128P30B85A | |
|---|---|
DigiKey Part Number | 2156-JS28F128P30B85A-NU-ND |
Manufacturer | Numonyx |
Manufacturer Product Number | JS28F128P30B85A |
Description | IC FLASH 128MBIT PARALLEL 56TSOP |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 128Mbit Parallel 52 MHz 85 ns 56-TSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR | |
Memory Size | ||
Memory Organization | 8M x 16 | |
Memory Interface | Parallel | |
Clock Frequency | 52 MHz | |
Write Cycle Time - Word, Page | 85ns | |
Access Time | 85 ns | |
Voltage - Supply | 1.7V ~ 2V | |
Operating Temperature | -40°C ~ 85°C (TC) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 56-TSOP | |
Base Product Number |
| Tray: | 79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 22 | 11,86773 € | 261,09 € |
| Unit Price without VAT: | 11,86773 € |
|---|---|
| Unit Price with VAT: | 14,24128 € |

