
ISPGDX80A-5T100 | |
|---|---|
DigiKey Part Number | 2156-ISPGDX80A-5T100-ND |
Manufacturer | |
Manufacturer Product Number | ISPGDX80A-5T100 |
Description | IC CROSSPT SW 1 X 80:80 100-TQFP |
Customer Reference | |
Detailed Description | Crosspoint Switch 1 x 80:80 100-TQFP (14x14) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Lattice Semiconductor Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Crosspoint Switch | |
Circuit | 1 x 80:80 | |
Independent Circuits | 1 | |
Current - Output High, Low | 24mA, 24mA | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 4.75V ~ 5.25V | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 100-LQFP | |
Supplier Device Package | 100-TQFP (14x14) | |
Base Product Number |
| Bulk: | 1867 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12 | 22,03750 € | 264,45 € |
| Unit Price without VAT: | 22,03750 € |
|---|---|
| Unit Price with VAT: | 26,44500 € |

