Low-Side Gate Driver IC Non-Inverting 8-SOIC-EP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISL89160FBEAZ

DigiKey Part Number
2156-ISL89160FBEAZ-IL-ND
Manufacturer
Intersil
Manufacturer Product Number
ISL89160FBEAZ
Description
AND GATE BASED MOSFET DRIVER
Customer Reference
Detailed Description
Low-Side Gate Driver IC Non-Inverting 8-SOIC-EP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Intersil
Series
-
Packaging
Tube
Part Status
Obsolete
DigiKey Programmable
Not Verified
Driven Configuration
Low-Side
Channel Type
Independent
Number of Drivers
2
Gate Type
MOSFET (N-Channel)
Voltage - Supply
4.5V ~ 16V
Logic Voltage - VIL, VIH
1.22V, 2.08V
Current - Peak Output (Source, Sink)
6A, 6A
Input Type
Non-Inverting
Rise / Fall Time (Typ)
20ns, 20ns
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width) Exposed Pad
Supplier Device Package
8-SOIC-EP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 124
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 77,34 € flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
Maximum purchase limit
Tube:124
All prices are in EUR
Tube
QuantityUnit PriceExt Price
753,39960 €254,97 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:3,39960 €
Unit Price with VAT:4,07952 €