MSB709-RT1G is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 13 099
Unit Price: 0,15000 €
Datasheet

Direct


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,02695 €
Datasheet

Direct


Nexperia USA Inc.
In Stock: 6 940
Unit Price: 0,14000 €
Datasheet

Direct


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,14000 €
Datasheet

Direct


MCC (Micro Commercial Components)
In Stock: 9 536
Unit Price: 0,11000 €
Datasheet

Direct


MCC (Micro Commercial Components)
In Stock: 138
Unit Price: 0,11000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,02208 €
Datasheet

Similar


Central Semiconductor Corp
In Stock: 27 723
Unit Price: 0,48000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,14000 €
Datasheet
Bipolar (BJT) Transistor PNP 45 V 100 mA 200 mW Surface Mount SC-59
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Bipolar (BJT) Transistor PNP 45 V 100 mA 200 mW Surface Mount SC-59
SC 59

MSB709-RT1G

DigiKey Part Number
MSB709-RT1GOSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MSB709-RT1G
Description
TRANS PNP 45V 0.1A SC-59
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 45 V 100 mA 200 mW Surface Mount SC-59
Datasheet
 Datasheet
EDA/CAD Models
MSB709-RT1G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Transistor Type
Current - Collector (Ic) (Max)
100 mA
Voltage - Collector Emitter Breakdown (Max)
45 V
Vce Saturation (Max) @ Ib, Ic
500mV @ 10mA, 100mA
Current - Collector Cutoff (Max)
100nA
DC Current Gain (hFE) (Min) @ Ic, Vce
210 @ 2mA, 10V
Power - Max
200 mW
Frequency - Transition
-
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SC-59
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 578 448 View Now
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable

Other Suppliers on DigiKey

578 448In Stock
Ships from Rochester Electronics, LLC