
NDM3000 | |
---|---|
DigiKey Part Number | 2156-NDM3000-FSTR-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | NDM3000 |
Description | MOSFET 3N/3P-CH 30V 3A 16SOIC |
Customer Reference | |
Detailed Description | Mosfet Array 30V 3A 1.4W Surface Mount 16-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Fairchild Semiconductor | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 3 N and 3 P-Channel (3-Phase Bridge) | |
FET Feature | Logic Level Gate | |
Drain to Source Voltage (Vdss) | 30V | |
Current - Continuous Drain (Id) @ 25°C | 3A | |
Rds On (Max) @ Id, Vgs | 90mOhm @ 3A, 10V | |
Vgs(th) (Max) @ Id | 3V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 25nC @ 10V | |
Input Capacitance (Ciss) (Max) @ Vds | 375pF @ 10V, 360pF @ 10V | |
Power - Max | 1.4W | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
153 | 1,68131 € | 257,24 € |
Unit Price without VAT: | 1,68131 € |
---|---|
Unit Price with VAT: | 2,01757 € |