
ISL24111IRTZ | |
|---|---|
DigiKey Part Number | 2156-ISL24111IRTZ-IL-ND |
Manufacturer | Intersil |
Manufacturer Product Number | ISL24111IRTZ |
Description | IC LOGIC LEVEL SHIFTER 24TQFN |
Customer Reference | |
Detailed Description | TFT-LCD Monitors PMIC 24-TQFN (4x4) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Intersil | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Applications | TFT-LCD Monitors | |
Current - Supply | 4.5mA | |
Voltage - Supply | 60V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-WFQFN Exposed Pad | |
Supplier Device Package | 24-TQFN (4x4) | |
Base Product Number |
| Tube: | 1742 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 81 | 3,17556 € | 257,22 € |
| Unit Price without VAT: | 3,17556 € |
|---|---|
| Unit Price with VAT: | 3,81067 € |

