cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MQ80C186-10/BYA

DigiKey Part Number
2156-MQ80C186-10/BYA-ND
Manufacturer
Manufacturer Product Number
MQ80C186-10/BYA
Description
IC MPU I186 10MHZ
Customer Reference
Detailed Description
80C186 Microprocessor IC i186 1 Core, 16-Bit 10MHz
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rochester Electronics, LLC
Series
Packaging
Bulk
Part Status
Active
Core Processor
80C186
Number of Cores/Bus Width
1 Core, 16-Bit
Speed
10MHz
Co-Processors/DSP
-
RAM Controllers
DRAM
Graphics Acceleration
No
Display & Interface Controllers
-
Ethernet
-
SATA
-
USB
-
Voltage - I/O
5.0V
Operating Temperature
0°C ~ 70°C (TA)
Security Features
-
Additional Interfaces
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 58
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 4 days from Rochester Electronics LLC
A separate 107,23 € flat rate shipping fee will apply
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1767,03000 €767,03 €
Unit Price without VAT:767,03000 €
Unit Price with VAT:920,43600 €