
IRS25091STRPBF | |
|---|---|
DigiKey Part Number | 2156-IRS25091STRPBF-ND |
Manufacturer | International Rectifier |
Manufacturer Product Number | IRS25091STRPBF |
Description | IRS25091 - HALF-BRIDGE DRIVER |
Customer Reference | |
Detailed Description | Half-Bridge Gate Driver IC Non-Inverting 8-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | International Rectifier | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Driven Configuration | Half-Bridge | |
Channel Type | Synchronous | |
Number of Drivers | 2 | |
Gate Type | IGBT, MOSFET (N-Channel) | |
Voltage - Supply | 10V ~ 20V | |
Logic Voltage - VIL, VIH | 0.8V, 2.2V | |
Current - Peak Output (Source, Sink) | 200mA, 350mA | |
Input Type | Non-Inverting | |
High Side Voltage - Max (Bootstrap) | 600 V | |
Rise / Fall Time (Typ) | 150ns, 50ns | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Bulk: | 17500 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 308 | 0,82442 € | 253,92 € |
| Unit Price without VAT: | 0,82442 € |
|---|---|
| Unit Price with VAT: | 0,98930 € |

