Direct
Direct
Similar
Similar
Similar
Similar
Similar



MM3Z36VT1G | |
|---|---|
DigiKey Part Number | MM3Z36VT1GOSTR-ND - Tape & Reel (TR) MM3Z36VT1GOSCT-ND - Cut Tape (CT) MM3Z36VT1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MM3Z36VT1G |
Description | DIODE ZENER 36V 300MW SOD323 |
Manufacturer Standard Lead Time | 53 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 36 V 300 mW ±6% Surface Mount SOD-323 |
Datasheet | Datasheet |
EDA/CAD Models | MM3Z36VT1G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±6% | |
Power - Max | 300 mW | |
Impedance (Max) (Zzt) | 90 Ohms | |
Current - Reverse Leakage @ Vr | 50 nA @ 25.2 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-323 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,14000 € | 0,14 € |
| 10 | 0,08600 € | 0,86 € |
| 100 | 0,05280 € | 5,28 € |
| 500 | 0,03822 € | 19,11 € |
| 1 000 | 0,03351 € | 33,51 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,02544 € | 76,32 € |
| 6 000 | 0,02261 € | 135,66 € |
| Unit Price without VAT: | 0,14000 € |
|---|---|
| Unit Price with VAT: | 0,16800 € |














