
LM4890MX/NOPB | |
|---|---|
DigiKey Part Number | 296-47333-2-ND - Tape & Reel (TR) 296-47333-1-ND - Cut Tape (CT) 296-47333-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM4890MX/NOPB |
Description | IC AMP CLASS AB MONO 1W 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC 1-Channel (Mono) Class AB 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LM4890MX/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Class AB | |
Output Type | 1-Channel (Mono) | |
Max Output Power x Channels @ Load | 1W x 1 @ 8Ohm | |
Voltage - Supply | 2.2V ~ 5.5V | |
Features | Depop, Shutdown, Thermal Protection | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Supplier Device Package | 8-SOIC | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,08000 € | 1,08 € |
| 10 | 0,78200 € | 7,82 € |
| 25 | 0,70800 € | 17,70 € |
| 100 | 0,62620 € | 62,62 € |
| 250 | 0,58712 € | 146,78 € |
| 500 | 0,56362 € | 281,81 € |
| 1 000 | 0,55302 € | 553,02 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 0,52380 € | 1 309,50 € |
| 5 000 | 0,51147 € | 2 557,35 € |
| 7 500 | 0,50530 € | 3 789,75 € |
| 12 500 | 0,49846 € | 6 230,75 € |
| Unit Price without VAT: | 1,08000 € |
|---|---|
| Unit Price with VAT: | 1,29600 € |

