CAT24C128HU3IGT3 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


onsemi
In Stock: 7 870
Unit Price: 0,44000 €
Datasheet

Similar


Microchip Technology
In Stock: 33 668
Unit Price: 0,74000 €
Datasheet

Similar


Microchip Technology
In Stock: 3 140
Unit Price: 0,46000 €
Datasheet

Similar


Microchip Technology
In Stock: 7 310
Unit Price: 0,40000 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 29 035
Unit Price: 0,71000 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 7 531
Unit Price: 0,62000 €
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: 0,46000 €
Datasheet

Similar


STMicroelectronics
In Stock: 1 644
Unit Price: 0,46000 €
Datasheet
EEPROM Memory IC 128Kbit I2C 1 MHz 400 ns 8-UDFN (2x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CAT24C128HU3IGT3

DigiKey Part Number
CAT24C128HU3IGT3-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CAT24C128HU3IGT3
Description
IC EEPROM 128KBIT I2C 8UDFN
Customer Reference
Detailed Description
EEPROM Memory IC 128Kbit I2C 1 MHz 400 ns 8-UDFN (2x3)
Datasheet
 Datasheet
EDA/CAD Models
CAT24C128HU3IGT3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
EEPROM
Memory Size
Memory Organization
16K x 8
Memory Interface
I2C
Clock Frequency
1 MHz
Write Cycle Time - Word, Page
5ms
Access Time
400 ns
Voltage - Supply
1.8V ~ 5.5V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-UDFN (2x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes