



DAC101S101QCMK/NOPB | |
|---|---|
DigiKey Part Number | 296-35566-2-ND - Tape & Reel (TR) 296-35566-1-ND - Cut Tape (CT) 296-35566-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DAC101S101QCMK/NOPB |
Description | IC DAC 10BIT V-OUT TSOT23-6 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 10 Bit Digital to Analog Converter 1 TSOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | DAC101S101QCMK/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 10 | |
Number of D/A Converters | 1 | |
Settling Time | 7.5µs | |
Output Type | Voltage - Buffered | |
Differential Output | No | |
Data Interface | SPI, DSP | |
Reference Type | Supply | |
Voltage - Supply, Analog | 2.7V ~ 5.5V | |
Voltage - Supply, Digital | 2.7V ~ 5.5V | |
INL/DNL (LSB) | ±0.6, +0.15/-0.05 | |
Architecture | String DAC | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | SOT-23-6 Thin, TSOT-23-6 | |
Supplier Device Package | TSOT-23-6 | |
Mounting Type | Surface Mount | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,23000 € | 2,23 € |
| 10 | 1,66100 € | 16,61 € |
| 25 | 1,51800 € | 37,95 € |
| 100 | 1,36130 € | 136,13 € |
| 250 | 1,28656 € | 321,64 € |
| 500 | 1,24150 € | 620,75 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 1,20442 € | 1 204,42 € |
| 2 000 | 1,17390 € | 2 347,80 € |
| 3 000 | 1,15861 € | 3 475,83 € |
| 5 000 | 1,14168 € | 5 708,40 € |
| 7 000 | 1,13179 € | 7 922,53 € |
| Unit Price without VAT: | 2,23000 € |
|---|---|
| Unit Price with VAT: | 2,67600 € |











