


IHW20N135R5XKSA1 | |
|---|---|
DigiKey Part Number | IHW20N135R5XKSA1-ND |
Manufacturer | |
Manufacturer Product Number | IHW20N135R5XKSA1 |
Description | IGBT 1350V 40A TO247-3 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | IGBT 1350 V 40 A 288 W Through Hole PG-TO247-3 |
Datasheet | Datasheet |
EDA/CAD Models | IHW20N135R5XKSA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
IGBT Type | - | |
Voltage - Collector Emitter Breakdown (Max) | 1350 V | |
Current - Collector (Ic) (Max) | 40 A | |
Current - Collector Pulsed (Icm) | 60 A | |
Vce(on) (Max) @ Vge, Ic | 1.85V @ 15V, 20A | |
Power - Max | 288 W | |
Switching Energy | 950µJ (off) | |
Input Type | Standard | |
Gate Charge | 170 nC | |
Td (on/off) @ 25°C | -/235ns | |
Test Condition | 600V, 20A, 10Ohm, 15V | |
Operating Temperature | -40°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-247-3 | |
Supplier Device Package | PG-TO247-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,18000 € | 3,18 € |
| 30 | 1,73900 € | 52,17 € |
| 120 | 1,42025 € | 170,43 € |
| 510 | 1,18625 € | 604,99 € |
| 1 020 | 1,10085 € | 1 122,87 € |
| 2 010 | 1,04626 € | 2 102,98 € |
| Unit Price without VAT: | 3,18000 € |
|---|---|
| Unit Price with VAT: | 3,81600 € |






