
TPS22960RSET | |
|---|---|
DigiKey Part Number | 296-TPS22960RSETTR-ND - Tape & Reel (TR) 296-TPS22960RSETCT-ND - Cut Tape (CT) 296-TPS22960RSETDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS22960RSET |
Description | IC PWR SWITCH P-CHAN 1:1 8UQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 P-Channel 500mA 8-UQFN (1.5x1.5) |
Datasheet | Datasheet |
EDA/CAD Models | TPS22960RSET Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 2 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | P-Channel | |
Interface | On/Off | |
Voltage - Load | 1.62V ~ 5.5V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 500mA | |
Rds On (Typ) | 342mOhm | |
Input Type | Non-Inverting | |
Features | Load Discharge, Slew Rate Controlled | |
Fault Protection | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-UQFN (1.5x1.5) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,21000 € | 1,21 € |
| 10 | 0,87800 € | 8,78 € |
| 25 | 0,79680 € | 19,92 € |
| 100 | 0,70640 € | 70,64 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,66344 € | 165,86 € |
| 500 | 0,63750 € | 318,75 € |
| 750 | 0,62452 € | 468,39 € |
| 1 250 | 0,61014 € | 762,68 € |
| 1 750 | 0,60173 € | 1 053,03 € |
| 2 500 | 0,59364 € | 1 484,10 € |
| 6 250 | 0,57622 € | 3 601,37 € |
| 12 500 | 0,56573 € | 7 071,62 € |
| Unit Price without VAT: | 1,21000 € |
|---|---|
| Unit Price with VAT: | 1,45200 € |




