8 Bit Analog to Digital Converter 1 Input 1 Two-Step, Flash 24-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HI5675JCB

DigiKey Part Number
2156-HI5675JCB-ND
Manufacturer
Intersil
Manufacturer Product Number
HI5675JCB
Description
IC ADC 8BIT 24-SOIC
Customer Reference
Detailed Description
8 Bit Analog to Digital Converter 1 Input 1 Two-Step, Flash 24-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Intersil
Series
-
Packaging
Bulk
Part Status
Obsolete
Number of Bits
8
Sampling Rate (Per Second)
20M
Number of Inputs
1
Input Type
Single Ended
Data Interface
Parallel
Configuration
S/H-ADC
Ratio - S/H:ADC
3:1
Number of A/D Converters
1
Architecture
Two-Step, Flash
Reference Type
External, Internal
Voltage - Supply, Analog
4.75V ~ 5.25V
Voltage - Supply, Digital
4.75V ~ 5.25V
Features
-
Operating Temperature
-40°C ~ 85°C
Package / Case
24-SOIC (0.209", 5.30mm Width)
Supplier Device Package
24-SOIC
Mounting Type
Surface Mount
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 659
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 77,34 € flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
Maximum purchase limit
Bulk:659
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1591,60629 €255,40 €
Unit Price without VAT:1,60629 €
Unit Price with VAT:1,92755 €