
HI3-0201HS-5 | |
|---|---|
DigiKey Part Number | 2156-HI3-0201HS-5-ND |
Manufacturer | Harris Corporation |
Manufacturer Product Number | HI3-0201HS-5 |
Description | IC SWITCH SPST-NCX4 50OHM 16DIP |
Customer Reference | |
Detailed Description | 4 Circuit IC Switch 1:1 50Ohm 16-PDIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Harris Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Switch Circuit | SPST - NC | |
Multiplexer/Demultiplexer Circuit | 1:1 | |
Number of Circuits | 4 | |
On-State Resistance (Max) | 50Ohm | |
Channel-to-Channel Matching (ΔRon) | 1.5Ohm | |
Voltage - Supply, Single (V+) | - | |
Voltage - Supply, Dual (V±) | ±15V | |
Switch Time (Ton, Toff) (Max) | 50ns, 50ns | |
-3db Bandwidth | - | |
Charge Injection | 10pC | |
Channel Capacitance (CS(off), CD(off)) | 10pF, 10pF | |
Current - Leakage (IS(off)) (Max) | 10nA | |
Crosstalk | -86dB @ 100kHz | |
Operating Temperature | 0°C ~ 75°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | 16-DIP (0.300", 7.62mm) | |
Supplier Device Package | 16-PDIP | |
Base Product Number |
| Bulk: | 4089 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 29 | 8,83034 € | 256,08 € |
| Unit Price without VAT: | 8,83034 € |
|---|---|
| Unit Price with VAT: | 10,59641 € |

