
HEF40175BTT,118 | |
|---|---|
DigiKey Part Number | 2156-HEF40175BTT,118-ND |
Manufacturer | |
Manufacturer Product Number | HEF40175BTT,118 |
Description | IC FF D-TYPE SGL 4-BIT 16-TSSOP |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 4 Bit Positive Edge 16-TSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
Category | Max Propagation Delay @ V, Max CL 45ns @ 15V, 50pF |
Manufacturer Nexperia USA Inc. | Trigger Type Positive Edge |
Series | Current - Output High, Low 3.4mA, 3.4mA |
Packaging Bulk | Voltage - Supply 3V ~ 15V |
Part Status Active | Current - Quiescent (Iq) 4 µA |
Function Master Reset | Input Capacitance 7.5 pF |
Type D-Type | Operating Temperature -40°C ~ 125°C (TA) |
Output Type Complementary | Mounting Type Surface Mount |
Number of Elements 1 | Supplier Device Package 16-TSSOP |
Number of Bits per Element 4 | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Clock Frequency 45 MHz | Base Product Number |
| Bulk: | 4844 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 272 | 0,93489 € | 254,29 € |
| Unit Price without VAT: | 0,93489 € |
|---|---|
| Unit Price with VAT: | 1,12187 € |

