
FXLP34FHX | |
|---|---|
DigiKey Part Number | 2156-FXLP34FHX-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | FXLP34FHX |
Description | IC XLTR VL UNIDIR 6-MICROPAK2 |
Customer Reference | |
Detailed Description | Voltage Level Translator Unidirectional 1 Circuit 1 Channel 6-MicroPak2™ |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairchild Semiconductor | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Translator Type | Voltage Level | |
Channel Type | Unidirectional | |
Number of Circuits | 1 | |
Channels per Circuit | 1 | |
Voltage - VCCA | 1 V ~ 3.6 V | |
Voltage - VCCB | 1 V ~ 3.6 V | |
Input Signal | - | |
Output Signal | - | |
Output Type | Non-Inverted | |
Data Rate | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-UFDFN | |
Supplier Device Package | 6-MicroPak2™ | |
Base Product Number |
| Bulk: | 311108 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 111 | 0,12048 € | 254,33 € |
| Unit Price without VAT: | 0,12048 € |
|---|---|
| Unit Price with VAT: | 0,14458 € |

