
FSTUD16450MTDX | |
|---|---|
DigiKey Part Number | 2156-FSTUD16450MTDX-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | FSTUD16450MTDX |
Description | IC BUS SWITCH 10 X 1:1 56-TSSOP |
Customer Reference | |
Detailed Description | Bus Switch 10 x 1:1 56-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairchild Semiconductor | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Bus Switch | |
Circuit | 10 x 1:1 | |
Independent Circuits | 2 | |
Current - Output High, Low | - | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 4V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 56-TFSOP (0.240", 6.10mm Width) | |
Supplier Device Package | 56-TSSOP |
| Bulk: | 895 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 168 | 1,54048 € | 258,80 € |
| Unit Price without VAT: | 1,54048 € |
|---|---|
| Unit Price with VAT: | 1,84858 € |

