Converter Offline Buck, Flyback Topology 50kHz 7-DIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FSL336LRN

DigiKey Part Number
2156-FSL336LRN-ND
Manufacturer
Fairchild Semiconductor
Manufacturer Product Number
FSL336LRN
Description
IC OFFLINE SWITCH MULT TOP 7DIP
Customer Reference
Detailed Description
Converter Offline Buck, Flyback Topology 50kHz 7-DIP
Datasheet
 Datasheet
EDA/CAD Models
FSL336LRN Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Fairchild Semiconductor
Series
-
Packaging
Bulk
Part Status
Active
Output Isolation
Non-Isolated
Internal Switch(s)
Yes
Voltage - Breakdown
650V
Topology
Buck, Flyback
Voltage - Start Up
8 V
Voltage - Supply (Vcc/Vdd)
7V ~ 26V
Duty Cycle
-
Frequency - Switching
50kHz
Power (Watts)
20 W
Fault Protection
Current Limiting, Open Loop, Over Load, Over Temperature, Over Voltage
Control Features
-
Operating Temperature
-40°C ~ 125°C (TJ)
Package / Case
8-DIP (0.300", 7.62mm), 7 Leads
Supplier Device Package
7-DIP
Mounting Type
Through Hole
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 0
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.