N-Channel 600 V 7.5A (Tc) 3.13W (Ta), 147W (Tc) Through Hole I2PAK (TO-262)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FQI8N60CTU

DigiKey Part Number
2156-FQI8N60CTU-ND
Manufacturer
Fairchild Semiconductor
Manufacturer Product Number
FQI8N60CTU
Description
POWER FIELD-EFFECT TRANSISTOR, 7
Customer Reference
Detailed Description
N-Channel 600 V 7.5A (Tc) 3.13W (Ta), 147W (Tc) Through Hole I2PAK (TO-262)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
4V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
36 nC @ 10 V
Series
Vgs (Max)
±30V
Packaging
Bulk
Input Capacitance (Ciss) (Max) @ Vds
1255 pF @ 25 V
Part Status
Active
Power Dissipation (Max)
3.13W (Ta), 147W (Tc)
FET Type
Operating Temperature
-55°C ~ 150°C (TJ)
Technology
Mounting Type
Through Hole
Drain to Source Voltage (Vdss)
600 V
Supplier Device Package
I2PAK (TO-262)
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
10V
Base Product Number
Rds On (Max) @ Id, Vgs
1.2Ohm @ 3.75A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6 985
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 77,34 € flat rate shipping fee will apply
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Bulk:6985
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2640,96890 €255,79 €
Unit Price without VAT:0,96890 €
Unit Price with VAT:1,16268 €