
FPF2488UCX | |
|---|---|
DigiKey Part Number | 2156-FPF2488UCX-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | FPF2488UCX |
Description | IC BATT PROTECTION 2CELL 15WLCSP |
Customer Reference | |
Detailed Description | Battery Battery Protection IC 15-WLCSP (2.2x1.6) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Function | Battery Protection | |
Battery Chemistry | - | |
Number of Cells | 2 | |
Fault Protection | Over Temperature, Over/Under Voltage, Reverse Current | |
Interface | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 15-UFBGA, WLCSP | |
Supplier Device Package | 15-WLCSP (2.2x1.6) | |
Base Product Number |
| Bulk: | 2775 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 308 | 0,83477 € | 257,11 € |
| Unit Price without VAT: | 0,83477 € |
|---|---|
| Unit Price with VAT: | 1,00172 € |

