
FM93C06EN | |
|---|---|
DigiKey Part Number | 2156-FM93C06EN-FS-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | FM93C06EN |
Description | IC EEPROM 256BIT MICROWIRE 8DIP |
Customer Reference | |
Detailed Description | EEPROM Memory IC 256bit Microwire 1 MHz 8-DIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 16 x 16 | |
Memory Interface | Microwire | |
Clock Frequency | 1 MHz | |
Write Cycle Time - Word, Page | 10ms | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | 8-DIP | |
Base Product Number |
| Tube: | 4663 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 413 | 0,62823 € | 259,46 € |
| Unit Price without VAT: | 0,62823 € |
|---|---|
| Unit Price with VAT: | 0,75388 € |

