
FLS1800XS | |
|---|---|
DigiKey Part Number | 2156-FLS1800XS-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | FLS1800XS |
Description | IC LED DRIVER RGLTR 7A 9SIP |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Regulator Dimming 7A 9-SIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairchild Semiconductor | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | DC DC Regulator | |
Topology | - | |
Internal Switch(s) | Yes | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | - | |
Voltage - Supply (Max) | - | |
Voltage - Output | - | |
Current - Output / Channel | 7A | |
Frequency | - | |
Dimming | - | |
Applications | Lighting | |
Operating Temperature | -40°C ~ 130°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | 10-SSIP Module, 9 Leads, Formed Leads | |
Supplier Device Package | 9-SIP | |
Base Product Number |
| Bulk: | 1838 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 137 | 1,86131 € | 255,00 € |
| Unit Price without VAT: | 1,86131 € |
|---|---|
| Unit Price with VAT: | 2,23357 € |

