
FJL6920TU | |
|---|---|
DigiKey Part Number | FJL6920TU-ND |
Manufacturer | |
Manufacturer Product Number | FJL6920TU |
Description | TRANS NPN 800V 20A TO-264-3 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 800 V 20 A 200 W Through Hole TO-264-3 |
Datasheet | Datasheet |
EDA/CAD Models | FJL6920TU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 20 A | |
Voltage - Collector Emitter Breakdown (Max) | 800 V | |
Vce Saturation (Max) @ Ib, Ic | 3V @ 2.75A, 11A | |
Current - Collector Cutoff (Max) | 1mA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 5.5 @ 11A, 5V | |
Power - Max | 200 W | |
Frequency - Transition | - | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-264-3, TO-264AA | |
Supplier Device Package | TO-264-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,37000 € | 7,37 € |
| 25 | 4,40920 € | 110,23 € |
| 100 | 3,70460 € | 370,46 € |
| 500 | 3,22726 € | 1 613,63 € |
| Unit Price without VAT: | 7,37000 € |
|---|---|
| Unit Price with VAT: | 8,84400 € |





