
FDU6N50TU | |
|---|---|
DigiKey Part Number | 2156-FDU6N50TU-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | FDU6N50TU |
Description | MOSFET N-CH 500V 6A I-PAK |
Customer Reference | |
Detailed Description | N-Channel 500 V 6A (Tc) 89W (Tc) Through Hole IPAK |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 500 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 900mOhm @ 3A, 10V | |
Vgs(th) (Max) @ Id | 5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 16.6 nC @ 10 V | |
Vgs (Max) | ±30V | |
Input Capacitance (Ciss) (Max) @ Vds | 940 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 89W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Supplier Device Package | IPAK | |
Package / Case |
| Bulk: | 4579 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 458 | 0,56799 € | 260,14 € |
| Unit Price without VAT: | 0,56799 € |
|---|---|
| Unit Price with VAT: | 0,68159 € |

