
FDP100N10 | |
|---|---|
DigiKey Part Number | 2156-FDP100N10-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | FDP100N10 |
Description | POWER FIELD-EFFECT TRANSISTOR, 7 |
Customer Reference | |
Detailed Description | N-Channel 100 V 75A (Tc) 208W (Tc) Through Hole TO-220-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 10mOhm @ 75A, 10V | |
Vgs(th) (Max) @ Id | 4.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 100 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 7300 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 208W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-220-3 | |
Package / Case |
| Bulk: | 2970 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 139 | 1,85892 € | 258,39 € |
| Unit Price without VAT: | 1,85892 € |
|---|---|
| Unit Price with VAT: | 2,23070 € |

