
FAN6230AMPX | |
|---|---|
DigiKey Part Number | 2156-FAN6230AMPX-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | FAN6230AMPX |
Description | SWITCHING CONTROLLER |
Customer Reference | |
Detailed Description | Power Supply Controller Secondary-Side Controller, Synchronous Rectifier 16-MLP (3x3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairchild Semiconductor | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Applications | Secondary-Side Controller, Synchronous Rectifier | |
Voltage - Input | - | |
Voltage - Supply | 1.9V ~ 16V | |
Current - Supply | 6 mA | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-WFQFN Exposed Pad | |
Supplier Device Package | 16-MLP (3x3) | |
Base Product Number |
| Bulk: | 51000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 435 | 0,59382 € | 258,31 € |
| Unit Price without VAT: | 0,59382 € |
|---|---|
| Unit Price with VAT: | 0,71258 € |

