Power Supply Controller Power Supplies 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FAN6210MY

DigiKey Part Number
2156-FAN6210MY-ND
Manufacturer
Fairchild Semiconductor
Manufacturer Product Number
FAN6210MY
Description
SWITCHING CONTROLLER, PDSO8
Customer Reference
Detailed Description
Power Supply Controller Power Supplies 8-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Fairchild Semiconductor
Series
-
Packaging
Bulk
Part Status
Obsolete
DigiKey Programmable
Not Verified
Applications
Power Supplies
Voltage - Input
10.5V ~ 24.5V
Voltage - Supply
7V ~ 24V
Operating Temperature
-40°C ~ 105°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8 877
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 77,34 € flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Bulk:8877
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2840,90088 €255,85 €
Unit Price without VAT:0,90088 €
Unit Price with VAT:1,08106 €