Charger IC Lithium Ion/Polymer 20-WLCSP (1.96x1.56)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FAN5402UCX

DigiKey Part Number
2156-FAN5402UCX-ND
Manufacturer
Fairchild Semiconductor
Manufacturer Product Number
FAN5402UCX
Description
IC BATT CHG LI-ION 1CELL 20WLCSP
Customer Reference
Detailed Description
Charger IC Lithium Ion/Polymer 20-WLCSP (1.96x1.56)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Fairchild Semiconductor
Series
-
Packaging
Bulk
Part Status
Active
Battery Chemistry
Lithium Ion/Polymer
Number of Cells
1
Current - Charging
Constant - Programmable
Programmable Features
Current, Timer, Voltage
Fault Protection
Over Temperature, Over Voltage, Short Circuit
Charge Current - Max
1.25A
Battery Pack Voltage
4.5V (Max)
Voltage - Supply (Max)
6V
Interface
I2C, USB
Operating Temperature
-30°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
20-UFBGA, WLCSP
Supplier Device Package
20-WLCSP (1.96x1.56)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 30 245
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 77,34 € flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
Maximum purchase limit
Bulk:30245
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
5680,45613 €259,08 €
Unit Price without VAT:0,45613 €
Unit Price with VAT:0,54736 €