
ADV7184BSTZ | |
|---|---|
DigiKey Part Number | 505-ADV7184BSTZ-ND |
Manufacturer | |
Manufacturer Product Number | ADV7184BSTZ |
Description | IC DECODER VID SDTV MULTI 80LQFP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Video Decoder IC Projectors, Recorders, Security 80-LQFP (14x14) |
Datasheet | Datasheet |
EDA/CAD Models | ADV7184BSTZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Type | Video Decoder | |
Applications | Projectors, Recorders, Security | |
Voltage - Supply, Analog | 3.15V ~ 3.45V | |
Voltage - Supply, Digital | 1.65V ~ 2V | |
Mounting Type | Surface Mount | |
Package / Case | 80-LQFP | |
Supplier Device Package | 80-LQFP (14x14) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,91000 € | 23,91 € |
| 10 | 17,34500 € | 173,45 € |
| 35 | 15,10257 € | 528,59 € |
| 105 | 15,08657 € | 1 584,09 € |
| Unit Price without VAT: | 23,91000 € |
|---|---|
| Unit Price with VAT: | 28,69200 € |

