
FAN5240QSCX | |
|---|---|
DigiKey Part Number | 2156-FAN5240QSCX-FSTR-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | FAN5240QSCX |
Description | SWITCHING CONTROLLER |
Customer Reference | |
Detailed Description | - Controller, AMD Mobile Athlon™, Duron™ Voltage Regulator IC 1 Output 28-QSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairchild Semiconductor | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Applications | Controller, AMD Mobile Athlon™, Duron™ | |
Voltage - Input | 6V ~ 24V | |
Number of Outputs | 1 | |
Voltage - Output | 0.93V ~ 2V | |
Operating Temperature | -10°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 28-SSOP (0.154", 3.90mm Width) | |
Supplier Device Package | 28-QSOP | |
Base Product Number |
| Bulk: | 7210 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 117 | 2,17573 € | 254,56 € |
| Unit Price without VAT: | 2,17573 € |
|---|---|
| Unit Price with VAT: | 2,61088 € |

