- Controller, DDR Voltage Regulator IC 4 Output 24-MLP (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FAN5068MPX

DigiKey Part Number
2156-FAN5068MPX-FSTR-ND
Manufacturer
Fairchild Semiconductor
Manufacturer Product Number
FAN5068MPX
Description
SWITCHING CONTROLLER
Customer Reference
Detailed Description
- Controller, DDR Voltage Regulator IC 4 Output 24-MLP (5x5)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Fairchild Semiconductor
Series
-
Packaging
Bulk
Part Status
Obsolete
Applications
Controller, DDR
Voltage - Input
4.5V ~ 5.5V
Number of Outputs
4
Voltage - Output
-
Operating Temperature
-10°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
24-WQFN Exposed Pad
Supplier Device Package
24-MLP (5x5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 48 049
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 77,34 € flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Bulk:48049
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1511,69132 €255,39 €
Unit Price without VAT:1,69132 €
Unit Price with VAT:2,02958 €