
ADA4500-2ARMZ | |
|---|---|
DigiKey Part Number | 505-ADA4500-2ARMZ-ND |
Manufacturer | |
Manufacturer Product Number | ADA4500-2ARMZ |
Description | IC OPAMP GP 2 CIRCUIT 8MSOP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | ADA4500-2ARMZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 5.5V/µs | |
Gain Bandwidth Product | 10 MHz | |
-3db Bandwidth | 19.2 MHz | |
Current - Input Bias | 0.7 pA | |
Voltage - Input Offset | 120 µV | |
Current - Supply | 1.5mA (x2 Channels) | |
Current - Output / Channel | 75 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-MSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,16000 € | 3,16 € |
| 10 | 2,38000 € | 23,80 € |
| 50 | 2,06780 € | 103,39 € |
| 100 | 1,97140 € | 197,14 € |
| 250 | 1,86944 € | 467,36 € |
| 500 | 1,80798 € | 903,99 € |
| 1 000 | 1,75741 € | 1 757,41 € |
| 2 500 | 1,70403 € | 4 260,07 € |
| 5 000 | 1,67186 € | 8 359,30 € |
| Unit Price without VAT: | 3,16000 € |
|---|---|
| Unit Price with VAT: | 3,79200 € |







