
LM2633MTD/NOPB | |
---|---|
DigiKey Part Number | 2156-LM2633MTD/NOPB-NS-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | LM2633MTD/NOPB |
Description | SWITCHING CONTROLLER |
Customer Reference | |
Detailed Description | - Controller, Intel Mobile CPU Voltage Regulator IC 3 Output 48-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | National Semiconductor | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Applications | Controller, Intel Mobile CPU | |
Voltage - Input | 4.5V ~ 30V | |
Number of Outputs | 3 | |
Voltage - Output | 0.93V ~ 2V, 1.25V ~ 6V | |
Operating Temperature | 0°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 48-TFSOP (0.240", 6.10mm Width) | |
Supplier Device Package | 48-TSSOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
74 | 3,48270 € | 257,72 € |
Unit Price without VAT: | 3,48270 € |
---|---|
Unit Price with VAT: | 4,17924 € |