cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ESD201-B2-03LRHE6327

DigiKey Part Number
2156-ESD201-B2-03LRHE6327-ND
Manufacturer
Manufacturer Product Number
ESD201-B2-03LRHE6327
Description
TVS DIODE 5.5VWM PGTSLP3
Customer Reference
Detailed Description
12.1V (Typ), 10.2V (Typ) Clamp 16A Ipp Tvs Diode Surface Mount PG-TSLP-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Zener
Bidirectional Channels
2
Voltage - Reverse Standoff (Typ)
5.5V (Max)
Voltage - Breakdown (Min)
-
Voltage - Clamping (Max) @ Ipp
12.1V (Typ), 10.2V (Typ)
Current - Peak Pulse (10/1000µs)
16A
Power - Peak Pulse
-
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
5pF @ 1MHz
Operating Temperature
-55°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
SC-101, SOT-883
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 0
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.