FLEX-10KA® Field Programmable Gate Array (FPGA) IC 102 576 144-LQFP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EPF10K10ATC144-2

DigiKey Part Number
2156-EPF10K10ATC144-2-ND
Manufacturer
Manufacturer Product Number
EPF10K10ATC144-2
Description
IC FPGA 102 I/O 144TQFP
Customer Reference
Detailed Description
FLEX-10KA® Field Programmable Gate Array (FPGA) IC 102 576 144-LQFP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Number of I/O
102
Mfr
Voltage - Supply
3V ~ 3.6V
Series
Mounting Type
Surface Mount
Packaging
Bulk
Operating Temperature
0°C ~ 70°C (TA)
Part Status
Active
Package / Case
DigiKey Programmable
Not Verified
Supplier Device Package
144-TQFP (20x20)
Number of LABs/CLBs
72
Base Product Number
Number of Logic Elements/Cells
576
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 19
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 77,34 € flat rate shipping fee will apply
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Bulk:19
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
640,41333 €242,48 €
Unit Price without VAT:40,41333 €
Unit Price with VAT:48,49600 €