
LC75808WS-E | |
---|---|
DigiKey Part Number | 2156-LC75808WS-E-ND |
Manufacturer | Sanyo |
Manufacturer Product Number | LC75808WS-E |
Description | 1/8 TO 1/10 DUTY LCD DISPLAY DRI |
Customer Reference | |
Detailed Description | LCD Driver 100-SQFP (14x14) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Sanyo | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Display Type | LCD | |
Configuration | 480 Segment, 540 Segment, 600 Segment | |
Interface | Serial | |
Digits or Characters | - | |
Current - Supply | 250 µA | |
Voltage - Supply | 4.5V ~ 6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 100-LQFP | |
Supplier Device Package | 100-SQFP (14x14) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
58 | 4,42621 € | 256,72 € |
Unit Price without VAT: | 4,42621 € |
---|---|
Unit Price with VAT: | 5,31145 € |