
Category | Number of I/O 369 |
Mfr | Voltage - Supply 3V ~ 3.6V |
Series | Mounting Type Surface Mount |
Packaging Bulk | Operating Temperature 0°C ~ 70°C (TA) |
Part Status Active | Package / Case |
DigiKey Programmable Not Verified | Supplier Device Package 484-FBGA (23x23) |
Number of LABs/CLBs 624 | Base Product Number |
| Bulk: | 604 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 346,36000 € | 346,36 € |
| Unit Price without VAT: | 346,36000 € |
|---|---|
| Unit Price with VAT: | 415,63200 € |

